
22-1x36YD
Adhesive Tapes .
Datasheet
22-1x36YD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Packaging | Each | |
| Product Type | Tape | |
| Series | 22 | |
| Subcategory | Supplies | |
| Tradename | Scotch | |
| Part # Aliases | 7000042539 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,08 € | 396,96 € | |
| 30,21 € | 725,04 € | |
| 28,91 € | 1.734,60 € | |
| 28,07 € | 3.031,56 € | |
| 27,34 € | 6.889,68 € |
Need more?