Reference Only

22-28-4242

End of Life
Headers & Wire Housings BKWY HDR STR 24P tin

Manufacturer:

Mfr Part:
22-28-4242

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeBreakaway
Number of Positions24 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Mating Post Length7.49 mm (0.295 in)
Termination Post Length3.05 mm (0.12 in)
Series42375
TradenameKK
ApplicationBoard-to-Board, Wire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Contact MaterialPhosphor Bronze
Current Rating4 A
Flammability RatingUL 94 V-0
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating500 V
Part # Aliases42375-0234 0022284242

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
3.670 available now at tti.com