Reference Only
2200(3-1/4"X4-1/2")
Adhesive Tapes VINYL PAD 31/4X41/2.
Datasheet
2200(3-1/4"X4-1/2") DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Pads | |
| Type | Vinyl Mastic Pad | |
| Color | Black | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Mastic | |
| Width - in | 3.25 in | |
| Width - mm | 82.6 mm | |
| Length | 114.3 mm | |
| Length - in | 4.5 in | |
| Length - mm | 114.3 mm | |
| Description/Function | Polyester Ripstop Fabric with | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 125 mil | |
| Part # Aliases | 05400711008 80610087100 7000057773 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3920499090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,72 € | 97,20 € | |
| 8,60 € | 172,00 € | |
| 8,14 € | 407,00 € | |
| 7,46 € | 746,00 € | |
| 6,89 € | 1.378,00 € | |
| 6,44 € | 3.220,00 € | |
| 6,03 € | 6.030,00 € |
Need more?