Reference Only
2200(6-1/2"X4-1/2")
Adhesive Tapes VINYL PAD 61/2X41/2.
Datasheet
2200(6-1/2"X4-1/2") DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Pads | |
| Type | Vinyl Mastic Pad | |
| Color | Black | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Mastic | |
| Width - in | 6.5 in | |
| Width - mm | 165 mm | |
| Length | 114.3 mm | |
| Length - in | 4.5 in | |
| Length - mm | 114.3 mm | |
| Description/Function | Conductive Acrylic Adhesive | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05400721296 80610087118 7000057774 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3920490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,62 € | 136,20 € | |
| 12,06 € | 241,20 € | |
| 11,42 € | 571,00 € | |
| 10,47 € | 1.047,00 € | |
| 9,70 € | 1.940,00 € | |
| 9,08 € | 4.540,00 € | |
| 8,51 € | 8.510,00 € |
Need more?