Reference Only
2200887
Wall Mount Panel Enclosures HC-ALU 6-53.5 PROFILE 100.
Datasheet
2200887 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wall Mount Panel Enclosures | |
| Type | Electronics Housing | |
| Material | Aluminum | |
| Color | Gray | |
| Length | 100 mm | |
| Width | 74 mm | |
| Height | 32.8 mm | |
| IP Rating | IP65 | |
| Series | HC-ALU | |
| Product Type | Electrical Enclosures | |
| Product | Housings | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | HC-ALU_6-53,5_PROFILE_100 HCALU6535PROFILE100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7604210090 |
| TARIC | 7604210090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,93 € | 29,93 € | |
| 26,29 € | 262,90 € |
Need more?