Reference Only
2200891
Electrical Enclosure Accessories HC-ALU 6-53.5.
Datasheet
2200891 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Covers | |
| Type | End Cover | |
| Length | 15 mm | |
| Width | 77.4 mm | |
| Height | 53.5 mm | |
| Color | Gray | |
| Material | Aluminum | |
| IP Rating | IP65 | |
| Product Type | Electrical Enclosures | |
| Series | HC-ALU | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | HC-ALU_6-53,5_COVER_GY HCALU6535COVERGY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616991099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,96 € | 14,96 € | |
| 12,60 € | 126,00 € |
Need more?