Reference Only

2205117-1

End of Life
Ribbon Cables / IDC Cables CA 75MM 14 POS. MOW-PB

Manufacturer:

Mfr Part:
2205117-1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRibbon Cables / IDC Cables
TypeRibbon Cable
Connector End AIDT
Connector End A Pin Count14 Position
Connector End BPCB
Connector End B Pin Count14 Position
GenderMale / Male
Cable Length75 mm
SeriesMicro-MaTch
Product TypeRibbon Cables / IDC Cables
ProductI/O Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?