Reference Only
2209570103
Ethernet Cables / Networking Cables SPE IP20 1x2xAWG26 / 19 PUR 0,5m
Datasheet
2209570103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cable Assembly | |
| Connector End A | M12 | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 2 Position | |
| Gender | Male / Male | |
| Cable Length | 500 mm (19.685 in) | |
| Wire Gauge - AWG | 26 AWG, 19 AWG | |
| IP Rating | IP20 | |
| Voltage Rating | 60 VAC | |
| Current Rating | 4 A | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | 220957 | |
| Subcategory | Cable Assemblies | |
| Tradename | SPE | |
| Part # Aliases | 02209570103 220957-0103 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?