Reference Only
2213805-1
Obsolete
LED Lighting Fixture Accessories SLEEVE, CONTROL 76MM DIA MED Top, Black
Datasheet
2213805-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Fixture Accessories | |
| Type | Sleeve, Controller | |
| For Use With | 2213871-1, 2213748-1, Base Assembly, Street Lighting Controls | |
| Length | 98 mm | |
| Product Type | LED Lighting Fixture Accessories | |
| Product | Accessories | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?