Reference Only
2216 B/A GRAY
Chemicals Sotch-weld Epoxy Adhesive 2216, Part B/A 3.33 fl oz., Sold per kit (2 tubes).
Datasheet
2216 B/A GRAY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Epoxy Adhesive | |
| Size | 2 oz | |
| Container | Can | |
| Contains Lead | No | |
| Description/Function | Flexible, Two-Part Epoxy | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120020351 62221605306 7000000812 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 95,17 € | 571,02 € | |
| 74,33 € | 891,96 € | |
| 70,78 € | 2.123,40 € | |
| 70,29 € | 3.795,66 € | |
| 68,49 € | 6.985,98 € |
Need more?