Reference Only
2216 B/A TRANS
Chemicals 2OZ. EPOXY KIT TRANSLUCENT.
Datasheet
2216 B/A TRANS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Epoxy Compound | |
| Size | 2 oz | |
| Container | Kit | |
| Description/Function | Translucent high strength epoxy adhesive kit | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120020851 62350805305 7000046479 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 84,46 € | 506,76 € | |
| 72,42 € | 869,04 € |
Need more?