Reference Only
221633-0200
Rectangular Cable Assemblies MicroBeam R/A-to-MicroBeam R/A Cable Assy., Flip Latch, 16 Differential Pair, 31 AWG, 200mm Lg..
Datasheet
221633-0200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 221633 | |
| Product | Cable Assemblies | |
| Connector End A | Plug | |
| Connector End A Pin Count | 32 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 32 Position | |
| Gender | Male / Male | |
| Cable Length | 200 mm | |
| Wire Gauge - AWG | 31 AWG | |
| Current Rating | 750 mA | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | MicroBeam | |
| Voltage Rating | 29.9 VAC | |
| Part # Aliases | 2216330200 02216330200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative