Reference Only
222-3343-00-0602J
IC & Component Sockets 0.100" DIP SOCKET 22 Contact Qty..
Datasheet
222-3343-00-0602J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | IC & Component Sockets | |
| Product | Zero Insertion Force (ZIF) Sockets | |
| Number of Positions | 22 Position | |
| Number of Rows | 2 Row | |
| Type | DIP Socket | |
| Pitch | 2.54 mm | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Row Spacing | 10.16 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polysulfone | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets | |
| Part # Aliases | 05113869543 JE150900239 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,55 € | 616,50 € | |
| 19,59 € | 979,50 € | |
| 18,81 € | 1.881,00 € | |
| 17,70 € | 3.540,00 € | |
| 17,01 € | 8.505,00 € |
Need more?