Reference Only
222114
RF Connectors / Coaxial Connectors F CRIMP JACK RG 179/U 2 FLATS.
Datasheet
222114 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | F Type | |
| Gender | Jack (Socket) | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 2 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Bulkhead - Rear Mount | |
| Cable Type | RG-179, 187, Belden 9221 | |
| Packaging | Bulk | |
| Body Finish | Bright Tin | |
| Body Material | Brass | |
| Body Style | Straight | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Contact Termination | Solder | |
| Coupling Mechanism | Threaded | |
| Description/Function | F Type Straight Crimp Jack for RG-179, RG-187, 75 Ohm, Bulkhead | |
| Insulator Material | Polypropylene (PP) | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | Type F | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 222114-TPPT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,08 € | 408,00 € | |
| 3,77 € | 942,50 € | |
| 3,64 € | 1.820,00 € | |
| 3,43 € | 3.430,00 € | |
| 3,25 € | 8.125,00 € |
Need more?