Reference Only
2228
Adhesive Tapes RUBR TAPE 2"X10' RL.
Datasheet
2228 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Insulating | |
| Material | Ethlylene Propylene Rubber (EPM) | |
| Adhesive Type | Mastic | |
| Description/Function | Vinyl Electrical Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05400709656 80610322945 7000005986 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 62,12 € | 621,20 € | |
| 52,87 € | 1.057,40 € | |
| 50,62 € | 2.531,00 € | |
| 50,60 € | 5.060,00 € | |
| 47,99 € | 9.598,00 € |
Need more?