
2229
Adhesive Tapes RUBR TAPE/SCTCH-SEAL.
Datasheet
2229 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Insulating | |
| Material | Ethlylene Propylene Rubber (EPM) | |
| Adhesive Type | Mastic | |
| Description/Function | Scotch-Seal Mastic Tape and Pads 2229 | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05400749702 80610594410 7000043008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3214100020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 49,50 € | 396,00 € | |
| 46,09 € | 1.106,16 € | |
| 44,83 € | 2.510,48 € | |
| 43,46 € | 4.519,84 € |
Need more?