Reference Only
222A174-3-00-0
Heat Shrink Cable Boots & End Caps 222A174-3-00-0 SHRINK BOOT 90 DEG.
Datasheet
222A174-3-00-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular, 90 Deg | |
| Material | Polyolefin (PO), Semi-Rigid Modified | |
| Length | 52.8 mm (2.079 in) | |
| Number of Outlets | 1 in, 1 out | |
| Family | 222A1 | |
| Features | Without adhesive, 90 deg, thin wall | |
| Mounting Method | Cable | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | 222A1 | |
| Size | 74 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 814633-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 125 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,70 € | 3.962,50 € |
Need more?