
2234000N000-008
RF Adapters - Between Series ADAPTER, TNC JACK TO BNC JACK
Datasheet
2234000N000-008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delta Electronics Mfg Corp | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | BNC | |
| Side 1 Gender | Jack | |
| Side 2 RF Series | TNC | |
| Side 2 Gender | Jack | |
| Maximum Frequency | 7.5 GHz | |
| Impedance | 50 Ohms | |
| Series | 2234000 | |
| Contact Plating | Silver | |
| Minimum Frequency | 4 GHz | |
| Mounting Style | Panel Mount | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?