Reference Only
224-5248-19-0602J
IC & Component Sockets RECPT FOR DIP SOCKET 24 Contact Qty..
Datasheet
224-5248-19-0602J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | IC & Component Sockets | |
| Product | Zero Insertion Force (ZIF) Sockets | |
| Number of Positions | 24 Position | |
| Pitch | 2.54 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polysulfone | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets | |
| Part # Aliases | 05113869608 JE150900338 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,12 € | 843,60 € | |
| 27,24 € | 1.362,00 € | |
| 26,78 € | 2.678,00 € | |
| 25,92 € | 5.184,00 € |
Need more?