Reference Only
2242-1-1/2x15FT
Adhesive Tapes LINERLESS ELECT TAPE 1 1/2 X 15FT.
Datasheet
2242-1-1/2x15FT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Insulating | |
| Material | Ethlylene Propylene Rubber (EPM) | |
| Adhesive Type | Rubber | |
| Width - in | 1.5 in | |
| Width - mm | 38.1 mm | |
| Length - in | 5 yd | |
| Length - mm | 4.57 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05400741323 80610922967 7000132741 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 4016999790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,15 € | 337,80 € | |
| 26,08 € | 625,92 € | |
| 24,55 € | 1.473,00 € | |
| 21,36 € | 2.306,88 € | |
| 20,67 € | 5.208,84 € | |
| 20,47 € | 10.316,88 € |
Need more?