Reference Only
225415
Obsolete
Screws & Fasteners 3.9Nm M6 VERTICAL HIGH POWER PRESSFIT
Datasheet
225415 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Screws & Fasteners | |
| Product | Screw Terminals | |
| Type | Power Element | |
| Material | Copper Alloy | |
| Packaging | Bulk | |
| Product Type | Screws & Fasteners | |
| Series | PowerElements | |
| Subcategory | Hardware | |
| Tradename | PowerElements |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?