
225452
Ethernet Cables / Networking Cables 4-Pin Cable Assembly Ethrnet 3M Male2Male
Datasheet
225452 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5e | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Male | |
| Cable Length | 3 m (9.843 ft) | |
| Jacket Color | Black | |
| Wire Gauge - AWG | 26 AWG | |
| Coding | D Coded | |
| IP Rating | IP67 | |
| Shielding | Shielded | |
| Packaging | Bulk | |
| Current Rating | 1 A | |
| Description/Function | CAT5e assembly | |
| Jacket Material | Thermoplastic Polyurethane (TPU) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | M12 | |
| Subcategory | Cable Assemblies | |
| Tradename | M8/M12 Circular |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?