Reference Only
225458-E
Circular Metric Connectors .
Datasheet
225458-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Product | Inserts | |
| Series | M12 | |
| Packaging | Reel | |
| Subcategory | Circular Connectors | |
| Tradename | M8/M12 Circular | |
| Part # Aliases | 225458 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,11 € | 2.277,50 € | |
| 8,86 € | 4.430,00 € | |
| 8,58 € | 8.580,00 € |
Need more?