Reference Only
225681
Terminals 9P M3 PRESSFIT VERT HP FML THRD
Datasheet
225681 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Power Element | |
| Termination Style | Press Fit | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | M3 | |
| Mounting Style | PCB | |
| Series | PowerElements | |
| Tradename | PowerElements | |
| Packaging | Bulk | |
| Material | Copper Alloy | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?