Reference Only
2267185-1
Obsolete
EV Charging Cables 32A, 600V, WHT, 10FT 3C 10AWG + 1C 20AWG
Datasheet
2267185-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EV Charging Cables | |
| Type | AC Charging Cable | |
| Cable Length | 10 ft | |
| Current Rating | 32 A | |
| Voltage Rating | 240 VAC | |
| Jacket Material | Thermoplastic Elastomer (TPE) | |
| Jacket Color | White | |
| Connector End A | EV Type 1 | |
| Connector End B | No Connector | |
| Connector End A Pin Count | 5 Position | |
| Connector End B Pin Count | 5 Position | |
| Packaging | Bulk | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?