Reference Only

2267185-3

Obsolete
EV Charging Cables 32A, 600V, WHT, 20FT 3C 10AWG + 1C 20AWG

Manufacturer:

Mfr Part:
2267185-3

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEV Charging Cables
TypeAC Charging Cable
Cable Length20 ft
Current Rating32 A
Voltage Rating240 VAC
Jacket MaterialThermoplastic Elastomer (TPE)
Connector End AEV Type 1
Connector End BNo Connector
Connector End A Pin Count5 Position
Connector End B Pin Count5 Position
PackagingBulk
Product TypeEV Charging Cables
SubcategoryE-Mobility

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?