Reference Only
227023-1125
New Product
Specialized Cables Pre-Crimped Lead DuraClik Female-to-Pigtail, Tin (Sn) Pltg, 450mm Lg., 24 AWG, Black.
Datasheet
227023-1125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Pre-Crimped Leads | |
| Connector End A | DuraClik | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Pigtail | |
| Cable Length | 450 mm | |
| Gender | Female | |
| Wire Gauge - AWG | 24 AWG | |
| Voltage Rating | 125 V | |
| Jacket Color | Black | |
| Current Rating | 3 A | |
| Series | 227023 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | DuraClik | |
| Part # Aliases | 2270231125 02270231125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,625 € | 1.875,00 € |
Need more?