Reference Only
2270251-3
Solar Connectors / Photovoltaic Connectors PIN,PV4-SMX/PV4-S1MX.
Datasheet
2270251-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Product | Contacts | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| IP Rating | IP68 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Current Rating | 40 A, 45 A | |
| Description/Function | Solarlok PV4-S Connector | |
| Gender | Plug | |
| Housing Material | Polyphenylene Ether (PPE) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Ports | 1 Port | |
| Number of Positions | 1 Position | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Series | PV4 | |
| Subcategory | Solar Connectors / Photovoltaic Connectors | |
| Tradename | Solarlok | |
| Voltage Rating | 1.5 kVDC | |
| Wire Gauge | 12 AWG to 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,239 € | 7.170,00 € |
Need more?