Reference Only
227423-1
Standoffs & Spacers SPACER COMML BNC-TNC.
Datasheet
227423-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standoffs & Spacers | |
| Product | Spacers | |
| Length | 3.55 mm | |
| Material | Nylon | |
| Outside Diameter | 3.55 mm | |
| Mounting Hole Size | 1.01 mm | |
| Product Type | Standoffs, Spacers & Supports | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,408 € | 20.400,00 € |
Need more?