Reference Only
2274845-1
I/O Connectors CFP2 RECEPTACLE ASSEMBLY.
Datasheet
2274845-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | CFP Connectors | |
| Gender | Female | |
| Number of Positions | 104 Position | |
| Pitch | 0.6 mm | |
| Contact Plating | Gold | |
| Mounting Style | Mounting Peg | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Straight | |
| Series | CFP2 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Contact Material | Copper Alloy | |
| Data Rate | 25 Gb/s | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,66 € | 8.298,00 € |
Need more?
Available Regional Inventory
300 available now at tti.com