Reference Only
2276256
Current Transformers - Industrial PACT MCR-V2- 8015-105- 400-5A-1.
Datasheet
2276256 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Current Transformers - Industrial | |
| Primary Current Rating | 400 A | |
| Secondary Current Rating | 5 A | |
| Mounting Style | DIN Rail | |
| Accuracy Class | 1 | |
| Power Rating | 7.5 VA | |
| Frequency Range | 50 Hz to 60 Hz | |
| Height | 132 mm | |
| Length | 105 mm | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | - 25 C | |
| Termination Style | Screw | |
| Tradename | INTERFACE Monitoring | |
| Width | 30 mm | |
| Part # Aliases | PACT_MCR-V2-8015-105-_400-5A-1 PACTMCRV280151054005A1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 77,67 € | 77,67 € | |
| 72,62 € | 726,20 € |
Need more?