
2277417/IP00010/IS01/C05/P500
Current Transformers - Industrial PACT MCR-V3-60
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Current Transformers - Industrial | |
| Primary Current Rating | 40 A | |
| Secondary Current Rating | 1 A, 5 A | |
| Mounting Style | DIN Rail, Panel | |
| Accuracy Class | 0.5 % - 1 % | |
| Power Rating | 2.5 VA, 5 VA | |
| Frequency Range | 50 Hz to 60 Hz | |
| Height | 82 mm | |
| Length | 60 mm | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | - 25 C | |
| Termination Style | Screw | |
| Width | 31 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?