Reference Only
2277530
Obsolete
Current Transformers - Industrial PACT MCR-CB-42-12
Datasheet
2277530 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Current Transformers - Industrial | |
| Type | Accessory | |
| Accuracy Class | - | |
| Inside Diameter | 12 mm | |
| Tradename | INTERFACE Monitoring | |
| Part # Aliases | PACT_MCR-CB-42-12 PACTMCRCB4212 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 7415290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?