Reference Only
2277569
Current Transformers - Industrial PACT MCR-CB-21- 8.
Datasheet
2277569 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Current Transformers - Industrial | |
| Type | Cooper Sleeve | |
| Inside Diameter | 8 mm | |
| Tradename | INTERFACE Monitoring | |
| Part # Aliases | PACT_MCR-CB-21-_8 PACTMCRCB218 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 7415290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,56 € | 17,56 € | |
| 14,78 € | 147,80 € |
Need more?