Reference Only
228-5204-01
IC & Component Sockets Textool QFN .5MM,28P ODD ROW, W/THRML PIN.
Datasheet
228-5204-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | IC & Component Sockets | |
| Number of Positions | 28 Position | |
| Pitch | 0.5 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Housing Material | Polyethersulfone (PES) | |
| Mounting Style | Panel | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets | |
| Part # Aliases | 05111560219,0051115602191 80001385865 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 83,71 € | 1.674,20 € | |
| 80,15 € | 2.003,75 € | |
| 76,77 € | 3.838,50 € | |
| 74,75 € | 7.475,00 € |
Need more?