Reference Only
228-7474-55-1902
IC & Component Sockets BURN-IN SOIC SOCKET 28 Leads.
Datasheet
228-7474-55-1902 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | IC & Component Sockets | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets | |
| Part # Aliases | 05113869615 JE150900908 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,97 € | 739,40 € | |
| 36,11 € | 1.805,50 € | |
| 35,11 € | 3.511,00 € | |
| 34,45 € | 6.890,00 € |
Need more?