
2280309-1
Battery Packs BATTERY LI-ION 3 AH
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Battery Packs | |
| Rechargeable/Non-Rechargeable | Rechargeable | |
| Capacity | 3 Ah | |
| Battery Chemistry | Lithium Ion (Li-Ion) | |
| Product Type | Battery Packs | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8507600090 |
| TARIC | 8467190000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?