Reference Only
2287277-1
Automotive Connectors 50POS,MIXED,REC HSG,ASSY.
Datasheet
2287277-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Number of Positions | 50 Position | |
| Pitch | 2.54 mm, 3.5 mm | |
| Color | Black | |
| Series | Generation Y | |
| Packaging | Bulk | |
| Contact Type | Receptacle | |
| Height | 32.25 mm | |
| Length | 50.42 mm | |
| Locking Mechanism | On the Terminal | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 2.54 mm | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 12 V | |
| Width | 62.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 192 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,41 € | 462,72 € | |
| 2,35 € | 2.707,20 € | |
| 2,34 € | 6.289,92 € |
Need more?