Reference Only
229-2-71053-25
Circuit Breakers .
Datasheet
229-2-71053-25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Product | Circuit Breakers | |
| Type | Supplementary Protector | |
| Current Rating | 100 A | |
| Voltage Rating AC | 277 VAC, 480 VAC | |
| Number of Poles | 2 Pole | |
| Actuator Type | Handle | |
| Illuminated | Non-Illuminated | |
| Height | 147.32 mm | |
| Length | 52.63 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Voltage Rating | 277 VAC, 480 VAC | |
| Width | 66.29 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 166,85 € | 500,55 € | |
| 145,75 € | 728,75 € | |
| 101,24 € | 2.531,00 € | |
| 88,97 € | 4.448,50 € | |
| 73,64 € | 7.364,00 € |
Need more?