Reference Only
229087-2028
New Product
Rectangular Cable Assemblies Pico-EZmate HC-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 1.8mm Pit., Single Row, 150mm Lg., 2 Pos., Black.
Datasheet
229087-2028 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 229087 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | OTS Cable Assembly | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 150 mm | |
| Wire Gauge - AWG | 22 AWG | |
| Current Rating | 5 A | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Pitch | 1.8 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Pico-Ezmate | |
| Voltage Rating | 250 VAC/DC | |
| Part # Aliases | 2290872028 02290872028 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 850 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,55 € | 1.317,50 € | |
| 1,40 € | 1.428,00 € | |
| 1,31 € | 3.340,50 € |
Need more?