Reference Only
229119-1124
New Product
Jumper Wires CP3.3 28AWG F-S 300 mm.
Datasheet
229119-1124 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Product Type | Jumper Wires | |
| Series | 229119 | |
| Subcategory | Prototyping | |
| Tradename | CP-3.3 | |
| Part # Aliases | 2291191124 02291191124 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.700 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,354 € | 601,80 € | |
| 0,333 € | 849,15 € |
Need more?