Reference Only
2297222
Obsolete
Contactors - Solid State ELR 3-230AC/500AC- 9
Datasheet
2297222 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Contactors - Solid State | |
| Mounting Style | DIN Rail Mount | |
| Load Current Rating | 9 A | |
| Load Voltage Rating | 48 VAC to 575 VAC | |
| Control Voltage Range | 230 VAC | |
| Input Current | 12.5 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Length | 114.5 mm | |
| Width | 67.5 mm | |
| Height | 99 mm | |
| Series | ELR | |
| Contact Form | 3PST (3 Form A) | |
| IP Rating | IP20 | |
| Output Type | SCR | |
| Product Type | Solid State Contactors | |
| Product | Solid State Relays | |
| Subcategory | Contactors | |
| Termination Style | Screw | |
| Tradename | INTERFACE Relay | |
| Type | Indicator | |
| Part # Aliases | ELR_3-230AC/500AC-_9 ELR3230AC500AC9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?