Reference Only
2297497
Motor Controllers EMM 3- 24DC/ 500AC-IFS.
Datasheet
2297497 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Motor Controllers | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Motor Controllers | |
| Subcategory | Controllers | |
| Tradename | INTERFACE Motor Manager | |
| Part # Aliases | EMM_3-_24DC/500AC-IFS EMM324DC500ACIFS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8537109899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 321,66 € | 321,66 € | |
| 295,84 € | 2.958,40 € |
Need more?