Reference Only
229771-0821
New Product
Molex SC Stud SLFT 50mm2 L1Con1/1 UC.
Datasheet
229771-0821 DatasheetExport and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,36 € | 2.272,00 € | |
| 10,60 € | 2.968,00 € | |
| 10,37 € | 5.392,40 € | |
| 9,85 € | 9.850,00 € |
Need more?