Reference Only
229776-0011
New Product
Molex PI SLFT TB 10mm2 L1 Con 1/2.
Datasheet
229776-0011 DatasheetExport and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,86 € | 7.325,00 € |
Need more?