Reference Only
229778-0044
New Product
Molex End Cover, 48.3mm Lg., 1.5mm Width, 39.9mm Ht., Gray.
Datasheet
229778-0044 DatasheetExport and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4.000 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,40 € | 1.600,00 € | |
| 0,382 € | 2.139,20 € | |
| 0,363 € | 3.775,20 € |
Need more?