Reference Only
229778-0046
New Product
Molex End Cover, 89.2mm Lg., 1.2mm Width, 76mm Ht., Gray.
Datasheet
229778-0046 DatasheetExport and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.000 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,477 € | 954,00 € | |
| 0,448 € | 1.254,40 € | |
| 0,425 € | 2.210,00 € |
Need more?