Reference Only

2299055

Obsolete
Specialized Cables FLK 14/EZ-DR/1000/KONFEK/S

Manufacturer:

Mfr Part:
2299055

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySpecialized Cables
Voltage Rating25 VAC, 60 VDC
Current Rating1 A
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameINTERFACE Cabling
Part # AliasesFLK_14/EZ-DR/1000/KONFEK/S FLK14EZDR1000KONFEKS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?