Reference Only
22R156C
Power Inductors - Leaded RADIAL INDUCTOR 15MH 0.06A.
Datasheet
22R156C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - Leaded | |
| Type | Wirewound | |
| Termination Style | Radial | |
| Package / Case | 6.5 mm x 8.5 mm | |
| Shielding | Unshielded | |
| Inductance | 15 mH | |
| Tolerance | 10 % | |
| Maximum DC Current | 54 mA | |
| Maximum DC Resistance | 51.7 Ohms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Q Minimum | 140 | |
| Self Resonant Frequency | 510 kHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Height | 8.5 mm | |
| Diameter | 6.5 mm | |
| Series | 2200R | |
| Packaging | Bulk | |
| Application | Magnetic | |
| Inductance - uH | 15000 uH | |
| Lead Diameter | 1.2 mm | |
| Lead Spacing | 3 mm | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,79 € | 79,00 € | |
| 0,715 € | 214,50 € | |
| 0,685 € | 342,50 € | |
| 0,646 € | 646,00 € | |
| 0,598 € | 1.495,00 € |
Need more?