Reference Only

22R473

Obsolete
Power Inductors - Leaded MINI RAD LD 47uH

Manufacturer:

Mfr Part:
22R473

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
Inductance47 uH
Tolerance10 %
Maximum DC Current770 mA
Maximum DC Resistance220 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Q Minimum50
Self Resonant Frequency10.9 MHz
TerminationStandard
Mounting StylePCB Mount
Length8.5 mm
Width7.2 mm
Height0.6 mm
Diameter7.2 mm
Series2200R
ApplicationRF
Lead Spacing3 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency500 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?